LEATBS2W-JW-1+LBMB-24+GWHW-23
Osram LEATBS2W-JW-1+LBMB-24+GWHW-23 technical specifications.
| Luminous Flux | 280lm |
| Luminous Intensity | 70000mcd |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LEATBS2W-JW-1+LBMB-24+GWHW-23 to view detailed technical specifications.
No datasheet is available for this part.