
Osram Opto LE B Q9WP, OSTAR Compact Series Blue LED, 459 nm, Round Lens SMD package
Osram LEBQ9WP technical specifications.
| Package/Case | SMD/SMT |
| Lens Style | Round |
| Mount | Surface Mount |
| Series | OSTAR Compact |
| Viewing Angle | 120° |
| RoHS | Compliant |
No datasheet is available for this part.