The LEBQ9WP-3V7A-24 is a blue LED from Osram with a forward current rating of 1.4A and a viewing angle of 120°. It operates within a temperature range of -40°C to 125°C and is RoHS compliant. The LED is packaged in a quantity of 500 on a cut tape reel.
Osram LEBQ9WP-3V7A-24 technical specifications.
| Forward Current | 1.4A |
| Illumination Color | Blue |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | OSTAR Projection Compact |
| Viewing Angle | 120° |
| Wavelength | 465nm |
| RoHS | Compliant |
No datasheet is available for this part.