Checking distributor stock and pricing after the page loads.
Osram LECWE2B-MYPX-QRRU technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3500 K |
| Forward Current | 700mA |
| Height | 5.25mm |
| Illumination Color | White |
| Length | 22.9mm |
| Lens Style | Flat |
| Luminous Flux | 365lm |
| Luminous Intensity | 110cd |
| Max Current Rating | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Tray |
| Power Consumption | 18W |
| RoHS Compliant | No |
| Series | OSTAR |
| Test Temperature | 25°C |
| Viewing Angle | 130° |
| Width | 20.2mm |
| RoHS | Not Compliant |