The LECWE2B-MZPY-ORPU is a white LED with a correlated color temperature of 4500 K and a color rendering index of 80. It has a forward current rating of 700 mA and a maximum operating temperature of 100°C. The LED is packaged in a tray with 60 units per package and has a luminous flux of 455 lm. The viewing angle is 130°, and the dimensions are 22.9 mm in length, 20.2 mm in width, and 5.25 mm in height.
Checking distributor stock and pricing after the page loads.
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4500 K |
| Forward Current | 700mA |
| Height | 5.25mm |
| Illumination Color | White |
| Length | 22.9mm |
| Lens Style | Flat |
| Luminous Flux | 455lm |
| Max Current Rating | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | OSTAR |
| Test Temperature | 25°C |
| Viewing Angle | 130° |
| Width | 20.2mm |
| RoHS | Not Compliant |