OSRAM LE CW S2LN.EC-NRNT-5H7I LED, Warm White, SMD
Checking distributor stock and pricing after the page loads.
Osram LECWS2LN.EC-NRNT-5H7I technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 5000 K |
| Lens Style | Circular |
| Luminous Flux | 375lm |
| Max Current Rating | 800mA |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OSRAM OSTAR® Lighting Plus |
| Viewing Angle | 140° |
| RoHS | Compliant |