LED strip white 24 VDC 6 m, LED LL FLEX SP LF06S 58W/8, Osram
Osram LED LL FLEX SP LF06S 58W/8 technical specifications.
| Correlated Color Temperature (CCT) | 2700 K |
| Supply Current | 2.4A |
| RoHS | Compliant |
Download the complete datasheet for Osram LED LL FLEX SP LF06S 58W/8 to view detailed technical specifications.
No datasheet is available for this part.