LED lamp 3.6 W E14, LED CLB25 FR 3,6W/827 E14
Checking distributor stock and pricing after the page loads.
Osram LEDCLB25FR3,6W/827E14 technical specifications.
| Correlated Color Temperature (CCT) | 2700K |
| Diameter | 35mm |
| Length | 100mm |
| Logic Function | NOT GATE |
| Luminous Flux | 250lm |
| RoHS | Compliant |
No datasheet is available for this part.