LEDriving Retrofit - Premium LEDT4W 4000 K
Osram LEDriving Retrofit - Premium LEDT4W 4000 K technical specifications.
| Current Rating | 34mA |
| Diameter | 9mm |
| Length | 26.8mm |
| Series | LEDriving |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Osram LEDriving Retrofit - Premium LEDT4W 4000 K to view detailed technical specifications.
No datasheet is available for this part.