LED flush mounted fixture Dimensions W x H: x 23 mm Dimensions ø x H: 88 x 23 mm Manufacturer Article n°:...
Checking distributor stock and pricing after the page loads.
Osram LEDVANCE DOWNLIGHT S 830 L80 A technical specifications.
| Correlated Color Temperature (CCT) | 3000 K |
| Diameter | 88mm |
| Luminous Flux | 325lm |
| Luminous Intensity | 214cd |
| Material | Aluminium |
| Mount | Flush |
| Ratings | IP21 |
| RoHS | Compliant |
No datasheet is available for this part.