Checking distributor stock and pricing after the page loads.
Osram LERTDUWS2W-JAKB-1+KBLB-4 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Red |
| Lens Style | Rectangular |
| Number of LEDs | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 120° |
| RoHS | Compliant |
No datasheet is available for this part.