Osram LERTDUWS2W-JBKB-1+LALB-3+4U2V-3+LBMA-C technical specifications.
| Color | White, Blue, Green, Red |
| Max Current Rating | 1A |
| Series | OSRAM OSTAR |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 1.8°C/W |
| Viewing Angle | 120° |
| Wavelength | 453nm |
| RoHS | Compliant |
Download the complete datasheet for Osram LERTDUWS2W-JBKB-1+LALB-3+4U2V-3+LBMA-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.