Sign in to ask questions about the Osram LETG3W-MANA-25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram LETG3W-MANA-25 technical specifications.
| Color | Green |
| Forward Current | 1A |
| Height | 4.56mm |
| Illumination Color | Green |
| Length | 25.5mm |
| Lens Style | Flat |
| Luminous Flux | 735lm |
| Luminous Intensity | 355cd |
| Max Current Rating | 1A |
| Number of LEDs | 6 |
| Package Quantity | 50 |
| Packaging | Tray |
| Series | OSTAR |
| Size | 4.76mm |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Wavelength | 520nm |
| Width | 15.25mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LETG3W-MANA-25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
