Osram LETH3W technical specifications.
| Height | 4.76mm |
| Length | 15.25mm |
| Luminous Flux | 735lm |
| Number of LEDs | 6 |
| Width | 25.75mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LETH3W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.