The LEUWD1W301-7N7P-GMKM-T is a single white LED from Osram with a luminous flux of 355lm and a viewing angle of 120°. It has a rectangular lens style and a length of 20mm. The LED is packaged in a tray with 60 units per package. It is part of the OSTAR Headlamp series.
Osram LEUWD1W301-7N7P-GMKM-T technical specifications.
| Forward Current | 700mA |
| Height | 5mm |
| Illumination Color | White |
| Length | 20mm |
| Lens Style | Rectangular |
| Luminous Flux | 355lm |
| Luminous Intensity | 125cd |
| Number of LEDs | 1 |
| Package Quantity | 60 |
| Packaging | Tray |
| Series | OSTAR Headlamp |
| Size | 5mm |
| Viewing Angle | 120° |
| Width | 20mm |
| RoHS | Compliant |
No datasheet is available for this part.