Sign in to ask questions about the Osram LEUWS2LN-NYPX-5E8G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram LEUWS2LN-NYPX-5E8G technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 6500 K |
| Forward Current | 350mA |
| Height | 2.34mm |
| Illumination Color | White |
| Length | 5.51mm |
| Lens Style | Circular |
| Luminous Flux | 425lm |
| Max Current Rating | 700mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | OSRAM OSTAR® Lighting Plus |
| Thermal Resistance of Package | 4.2°C/W |
| Viewing Angle | 140° |
| Width | 5.16mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LEUWS2LN-NYPX-5E8G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.