The LG M670-J2L1-1-Z is a surface mount LED with a green diffused and colorless rectangular lens style. It has a luminous flux of 0.03lm and a luminous intensity of 14mcd. The LED operates within a temperature range of -40°C to 100°C and has a thermal resistance of 480°C/W. It is RoHS compliant and available in a tape and reel packaging with 3000 units per package.
Osram LG M670-J2L1-1-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Forward Current | 30mA |
| Illumination Color | Green |
| Lens Style | Diffused, Colorless, Rectangular |
| Luminous Flux | 0.03lm |
| Luminous Intensity | 14mcd |
| Max Current Rating | 30mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini TOPLED |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 480°C/W |
| Viewing Angle | 120° |
| Wavelength | 576nm |
| RoHS | Compliant |
No datasheet is available for this part.