Uni-color green chip LED emitter in a 3-pin SOT-23 (TO-236) lead-frame SMT package. Features a peak wavelength of 572 nm and a viewing angle of 140°. Maximum forward current is 30 mA with a maximum forward voltage of 2.5 V and maximum power dissipation of 95 mW. Operates within a temperature range of -55 °C to 100 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram LG S260-DO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3(Max) |
| Package Width (mm) | 1.4(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-236 |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| Intensity | 0.45mcd |
| LED Material | GaAlP |
| Peak Wavelength | 572nm |
| High Brightness | No |
| Lens Appearance | Colored Diffused |
| Viewing Angle | 140° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 95mW |
| Reverse Voltage | 12V |
| Cage Code | CG006 |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Osram LG S260-DO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.