
Green LED emitter in a 0402 (1005) PLCC package, featuring a 120° viewing angle and clear, diffused, colorless round flat lens. This surface mount component operates with a 10mA forward current and a 25V voltage rating, delivering 0.065lm luminous flux and 22.25mcd luminous intensity. Operating temperature range is -55°C to 85°C, with a capacitance of 470nF and a tolerance of 10%.
Osram LG T671-K2N1-1-Z technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | PLCC |
| Color | Green |
| Forward Current | 10mA |
| Height | 2.1mm |
| Illumination Color | Green |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.065lm |
| Luminous Intensity | 22.25mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | TOPLED® |
| Tolerance | 10% |
| Viewing Angle | 120° |
| Voltage Rating | 25V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LG T671-K2N1-1-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
