Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
OSRAM
LG3369-EJ-1
Datasheet
Osram
LG3369-EJ-1
Volume Production
LED Uni-Color Green 572nm 2-Pin T-1
LED Uni-Color Green 572nm 2-Pin T-1
Mounting
Through Hole
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
Green
Lens Style
Diffused, Colored, Circular
Mount
Through Hole
Number of LEDs
1
RoHS Compliant
Yes
Viewing Angle
60°
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account