Osram LG3369-FG technical specifications.
| Package/Case | T |
| Depth | 3.4mm |
| Forward Current | 7.5mA |
| Length | 3.4mm |
| Lens Style | Diffused, Colored |
| Luminous Intensity | 1.8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Reverse Voltage | 5V |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Osram LG3369-FG to view detailed technical specifications.
No datasheet is available for this part.