Single Color LED, Green, Colorless Clear Nondiffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
Osram LG5410-PS technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.