The SIDELED Series Single Green LED is a surface-mount device with a round, diffused, colorless lens style. It operates within a temperature range of -40°C to 100°C and is compliant with RoHS regulations. This single-element LED has a luminous intensity of 9mcd and a viewing angle of 120°. It is available in a tape and reel packaging format and is suitable for use in applications where a green color is required.
Osram LGA67K-H2K1-24 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 4.2mm |
| Forward Current | 20mA |
| Length | 4.2mm |
| Lens Style | Round, Diffused, Colorless, Circular |
| Luminous Flux | 0.019lm |
| Luminous Intensity | 9mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Series | SIDELED |
| Viewing Angle | 120° |
| RoHS | Compliant |
No datasheet is available for this part.