Sign in to ask questions about the Osram LGL29K-F2J1-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram LGL29K-F2J1-24 technical specifications.
| Package/Case | 0603 |
| Forward Current | 20mA |
| Height | 0.65mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Lens Color | Colorless |
| Lens Style | Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 5.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | SMARTLED 0603 |
| Viewing Angle | 160° |
| Weight | 6E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LGL29K-F2J1-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
