Green Uni-Color LED Emitter, 570nm wavelength, 3.5mcd luminous intensity, and 0.015lm luminous flux. Features a 160° viewing angle and a flat, diffused, colorless, rectangular lens. Surface mountable in a 0603 (1608 Metric) package with a 2-pin configuration. Designed for automotive applications, this lead-free, RoHS compliant component is supplied on tape and reel.
Osram LGL29K-F2J1-24-Z technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green |
| Height | 0.65mm |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Lens Color | White |
| Lens Size | 0.8mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Flux | 0.015lm |
| Luminous Intensity | 3.5mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Series | SMARTLED® 0603 |
| Viewing Angle | 160° |
| Wavelength | 570nm |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.