Surface mount green LED emitter, 572nm wavelength, featuring a 0603 (1608 Metric) package with dimensions of 1.3mm x 0.8mm x 0.65mm. This AEC-Q101 qualified component offers a diffused, flat, colorless rectangular lens and a 160° viewing angle. Operating with a 20mA forward current, it provides a luminous intensity of 5.6mcd and a luminous flux of 0.012lm. Designed for automotive applications, it operates within a temperature range of -40°C to 100°C and is supplied on tape and reel.
Osram LGL29K-G2J1-24-Z technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green |
| Depth | 0.8mm |
| Forward Current | 20mA |
| Height | 0.65mm |
| Illumination Color | Green |
| Length | 1.3mm |
| Lens Color | White |
| Lens Size | 0.8mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Flux | 0.012lm |
| Luminous Intensity | 5.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Series | SMARTLED® 0603 |
| Viewing Angle | 160° |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.