
Green diffused SMD LED emitter in a 0603 (1608 metric) surface mount package. Features a 160° viewing angle, 572nm wavelength, and 0.08lm luminous flux. Maximum operating temperature of 100°C and minimum of -40°C. This component has a white diffused lens and is supplied in cut tape packaging.
Sign in to ask questions about the Osram LGL890-L1M2-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram LGL890-L1M2-1 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green |
| Height | 0.65mm |
| Lead Free | Contains Lead |
| Length | 1.7mm |
| Lens Color | White |
| Lens Size | 0.8mm |
| Lens Style | Flat, Rectangular, Diffused |
| Lens Transparency | Diffused |
| Luminous Flux | 0.08lm |
| Luminous Intensity | 19.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Reverse Voltage | 12V |
| RoHS Compliant | No |
| Series | SMARTLED® 0603 |
| Viewing Angle | 160° |
| Wavelength | 572nm |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Osram LGL890-L1M2-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.