This single green diffused LED features a luminous flux of 0.05lm and a viewing angle of 120°. It is packaged in a surface mount SMD/SMT package. The device is RoHS compliant and not radiation hardened.
Osram LGM670-K2M1-1 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Lens Style | Diffused, Colorless, Rectangular |
| Luminous Flux | 0.05lm |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
No datasheet is available for this part.