
The LGN971 is a green LED with a rectangular diffused lens style and a wavelength of 570nm. It has a luminous intensity of 45mcd and a luminous flux of 0.105lm. The LED is designed for surface mount applications and is packaged in a 1206 case. It operates over a temperature range of -30°C to 85°C and has a maximum forward current of 20mA. The LGN971 is RoHS compliant and is suitable for use in a variety of applications.
Sign in to ask questions about the Osram LGN971 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram LGN971 technical specifications.
| Package/Case | 1206 |
| Color | Green |
| Depth | 1.7mm |
| Forward Current | 20mA |
| Length | 3.3mm |
| Lens Style | Rectangular, Diffused, Colorless |
| Luminous Flux | 0.105lm |
| Luminous Intensity | 45mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 65W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Series | CHIPLED 1206 |
| Viewing Angle | 160° |
| Wavelength | 570nm |
| RoHS | Compliant |
Download the complete datasheet for Osram LGN971 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
