Surface mount green LED emitter in a 1206 (3216 metric) package. Features diffused, colorless, rectangular lens with a 1.6mm lens size. Operates with a 25mA forward current, delivering 0.145lm luminous flux and 26.05mcd luminous intensity. Offers a wide 160° viewing angle and a temperature range of -30°C to 85°C. Packaged on tape and reel, this RoHS compliant component is ideal for general illumination applications.
Osram LGN971-KN-1 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Green |
| Forward Current | 25mA |
| Height | 1.2mm |
| Illumination Color | Green |
| Length | 3.2mm |
| Lens Color | White |
| Lens Size | 1.6mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Flux | 0.145lm |
| Luminous Intensity | 26.05mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CHIPLED 1206 |
| Viewing Angle | 160° |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.