The LGN971-KN-1-0-20-R18 is a surface mount LED from Osram with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a luminous flux of 0.145lm and a luminous intensity of 45mcd. The LED is available in a tape and reel packaging format and has a viewing angle of 160°. It can handle a reverse voltage of 12V and a forward current of 25mA.
Osram LGN971-KN-1-0-20-R18 technical specifications.
| Depth | 1.7mm |
| Forward Current | 25mA |
| Length | 3.3mm |
| Lens Style | Diffused, Colorless |
| Luminous Flux | 0.145lm |
| Luminous Intensity | 45mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Reverse Voltage | 12V |
| Viewing Angle | 160° |
| RoHS | Compliant |
No datasheet is available for this part.