The LGP47K-H2K1-24-SF-Z is a surface mount LED from Osram with a height of 0.825mm and length of 3.4mm. It has a luminous intensity of 6.58mcd and a viewing angle of 120°. The LED is packaged in a tape and reel format with 3000 units per package. It features a clear, diffused, colorless, and circular lens style. The LED is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | Green |
| Height | 0.825mm |
| Length | 3.4mm |
| Lens Style | Clear, Diffused, Colorless, Circular |
| Luminous Flux | 0.019lm |
| Luminous Intensity | 6.58mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Viewing Angle | 120° |
| Width | 1.9mm |
| RoHS | Compliant |