
The LGP47K-H2K1-24-Z is a single green LED from Osram, featuring a luminous intensity of 6.3mcd and a luminous flux of 0.019lm. It operates within a temperature range of -40°C to 100°C and is designed for surface mount applications. The LED is packaged in a tape and reel format with 3000 units per package.
Osram LGP47K-H2K1-24-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Forward Current | 20mA |
| Height | 0.88mm |
| Illumination Color | Green |
| Length | 3.4mm |
| Lens Color | Colorless |
| Lens Size | 1.6mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.019lm |
| Luminous Intensity | 6.3mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | PointLED |
| Viewing Angle | 120° |
| Width | 1.9mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LGP47K-H2K1-24-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.