Sign in to ask questions about the Osram LGQ971 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram LGQ971 technical specifications.
| Package/Case | 0603 |
| Color | Green |
| Depth | 0.9mm |
| Forward Current | 20mA |
| Length | 1.7mm |
| Lens Style | Rectangular, Diffused, Colorless |
| Luminous Flux | 0.075lm |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 65W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Series | CHIPLED 0603 |
| Viewing Angle | 160° |
| Wavelength | 570nm |
| RoHS | Compliant |
Download the complete datasheet for Osram LGQ971 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
