The LGQ976-MP-24 is a surface mount LED from Osram, packaged in a 0603 case with a diffused lens style. It has a luminous intensity of 45 millicandelas and a viewing angle of 130 degrees. The LED is RoHS compliant and available in quantities of 4000 per reel.
Osram LGQ976-MP-24 technical specifications.
| Package/Case | 0603 |
| Color | Green |
| Height | 0.55mm |
| Length | 1.6mm |
| Lens Style | Diffused |
| Luminous Intensity | 45mcd |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CHipLED |
| Viewing Angle | 130° |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.