The Osram LGR971-LM-1 is a surface-mount green LED with a luminous intensity of 45 millicandelas and a forward current rating of 20 milliamperes. It is packaged in a 0805 case and is part of the CHIPLED 0805 series. The device operates within a temperature range of -30°C to 85°C and is suitable for standard mounting. The LGR971-LM-1 is available in quantities of 16,000 per reel, packaged in tape and reel format.
Osram LGR971-LM-1 technical specifications.
| Package/Case | 0805 |
| Forward Current | 20mA |
| Illumination Color | Green |
| Luminous Intensity | 45mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Standard |
| Package Quantity | 16000 |
| Packaging | Tape and Reel |
| Series | CHIPLED 0805 |
| Viewing Angle | 160° |
| RoHS | Compliant |
No datasheet is available for this part.