
Green LED emitter in a clear, diffused, flat, round lens style, housed in a 2 PLCC SMD package. Features a 120° viewing angle, 30mA forward current, and 28mcd luminous intensity. Operates within a -40°C to 100°C temperature range with 95mW power dissipation. This RoHS compliant component offers 0.06lm luminous flux and is supplied on tape and reel.
Sign in to ask questions about the Osram LGT670-L1M2-1-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram LGT670-L1M2-1-Z technical specifications.
| Package/Case | PLCC |
| Color | Green |
| Depth | 3mm |
| Forward Current | 30mA |
| Height | 2.1mm |
| Illumination Color | Green |
| Length | 3.4mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.06lm |
| Luminous Intensity | 28mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 95mW |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TOPLED® |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LGT670-L1M2-1-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.