The Osram LGT679-E2H1-1-0-2-R18-Z is a single-element surface mount LED with a PLCC package. It has a forward current rating of 7.5mA and operates within a temperature range of -40°C to 100°C. The LED is packaged on a tape and reel for easy handling and mounting. It has a viewing angle of 120° and a luminous intensity of 3.55mcd.
Checking distributor stock and pricing after the page loads.
Osram LGT679-E2H1-1-0-2-R18-Z technical specifications.
| Package/Case | PLCC |
| Depth | 3mm |
| Forward Current | 7.5mA |
| Length | 3.4mm |
| Luminous Flux | 0.0067lm |
| Luminous Intensity | 3.55mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| Viewing Angle | 120° |
| RoHS | Not CompliantNo |