Surface mount single color LED emitter, green illumination with a colorless clear, round, flat, diffused lens measuring 2.4mm. Features a 120° viewing angle, 5V forward voltage, and 2mA forward current, delivering 3.55mcd luminous intensity and 0.0067lm luminous flux. Operates within a temperature range of -40°C to 100°C, with a 12V reverse voltage rating. Packaged in tape and reel, 2000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram LGT679-E2H1-1-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram LGT679-E2H1-1-Z technical specifications.
| Package/Case | PLCC |
| Color | Green |
| Depth | 3mm |
| Forward Current | 2mA |
| Illumination Color | Green |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.0067lm |
| Luminous Intensity | 3.55mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| Series | TOPLED |
| Viewing Angle | 120° |
| Voltage | 5V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LGT679-E2H1-1-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.