Surface mount green LED emitter, 570nm wavelength, 9mcd luminous intensity, and 0.019lm luminous flux. Features a PLCC package with a colorless, diffused, flat, round lens measuring 2.4mm. Operates with a forward current of 20mA, a reverse voltage of 12V, and a power dissipation of 50mW. Offers a wide 120° viewing angle and a maximum operating temperature of 100°C.
Sign in to ask questions about the Osram LGT67K-H2K1-24-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram LGT67K-H2K1-24-Z technical specifications.
| Package/Case | PLCC |
| Color | Green |
| Depth | 3mm |
| Forward Current | 20mA |
| Height | 2.1mm |
| Illumination Color | Green |
| Length | 3.4mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.019lm |
| Luminous Intensity | 9mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 50mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 12V |
| Series | TOPLED® |
| Viewing Angle | 120° |
| Wavelength | 570nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LGT67K-H2K1-24-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.