
Surface mount green LED emitter, featuring a 120° viewing angle and clear, diffused, colorless round flat lens. Operates with a 30mA forward current, delivering 0.04lm luminous flux and 18mcd luminous intensity. Encased in a 3.4mm x 2.8mm x 2.1mm SMD/SMT package, it supports a reverse voltage of 12V and has a power dissipation of 95mW. Suitable for operating temperatures from -40°C to 100°C.
Sign in to ask questions about the Osram LGT770-K1L2-1-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram LGT770-K1L2-1-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 3mm |
| Forward Current | 30mA |
| Height | 2.1mm |
| Illumination Color | Green |
| Length | 3.4mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.04lm |
| Luminous Intensity | 18mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 95mW |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| Series | Advanced Power TOPLED® |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LGT770-K1L2-1-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
