
Uni-color chip LED emitter, hyper red, 660nm peak wavelength, featuring a ceramic surface mount device (CSMD) package with 2 pins. This high-brightness, high-power LED offers a luminous flux of 400mW (max) and a wide 150° viewing angle. Designed for top-mount surface mounting, it operates within a temperature range of -40°C to 120°C, with a maximum forward current of 1000mA and a maximum forward voltage of 2.6V. The package dimensions are 3.1mm (max) in length and width.
Osram LH CPDP-2T3T-1 technical specifications.
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 3.1(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| LED Material | AlGaInP |
| Peak Wavelength | 660nm |
| High Brightness | Yes |
| Luminous Flux | 400mW(Max) |
| Viewing Angle | 150° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Number of LEDs | 1 |
| High Power | Yes |
| Maximum Forward Current | 1000mA |
| Maximum Forward Voltage | 2.6V |
| Reverse Voltage | 1.2V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram LH CPDP-2T3T-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.