Relay SSR 50mA 1.45V DC-IN 0.11A 350V AC/DC-OUT 8-Pin PDIP Tube
Osram LH1503AB technical specifications.
| Package/Case | DIP |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Load Current | 110mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| Throw Configuration | DPST |
| RoHS | Compliant |
No datasheet is available for this part.