DIP-6 SSR 1 FORM A / Solid State Relay 50mA 1.45V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.1pF |
| Package/Case | DIP |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Reference Voltage | 1.26V |
| Resistance | 20R |
| Throw Configuration | SPST |
| RoHS | Compliant |