The LHCP7P-3T4T-1 is a single red LED from Osram with a forward current of 350mA. It features a circular lens style and a viewing angle of 80°. The LED is designed to operate within a temperature range of -40°C to 120°C. It is available in a surface-mount package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Osram LHCP7P-3T4T-1 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Forward Current | 350mA |
| Illumination Color | Red |
| Lens Style | Circular |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OSLON SSL 80 |
| Viewing Angle | 80° |
| Wavelength | 657nm |
| RoHS | Compliant |