The LHCPDP-3T4T-1-0-350-R18 is a single red surface-mount LED from Osram's OSLON SSL 150 series. It features a circular lens and a 1212/3030 case code. The device is rated for a maximum current of 1A and has a thermal resistance of 9.6°C/W. It is available in a tape and reel packaging format and is not radiation hardened. The LED has a viewing angle of 150° and emits light at a wavelength of 666nm.
Osram LHCPDP-3T4T-1-0-350-R18 technical specifications.
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | SMD/SMT |
| Color | Red |
| Lens Style | Circular |
| Max Current Rating | 1A |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | OSLON SSL® 150 |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 9.6°C/W |
| Viewing Angle | 150° |
| Wavelength | 666nm |
| RoHS | Compliant |
Download the complete datasheet for Osram LHCPDP-3T4T-1-0-350-R18 to view detailed technical specifications.
No datasheet is available for this part.