Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram LHCPDP3T4T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram LHCPDP3T4T1 technical specifications.
| Package/Case | CSMD |
| Color | Red |
| Forward Current | 1A |
| Lens Style | Circular |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Viewing Angle | 150° |
| Wavelength | 656nm |
| RoHS | Compliant |
Download the complete datasheet for Osram LHCPDP3T4T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.