
The Osram LHN974-KN-1 is a single-element red LED with a 5V reverse voltage rating and 20mA forward current capability. It is packaged in a 1206 case, suitable for surface mount applications. The LED has a diffused, flat, and colorless lens with a rectangular style and 1.6mm size. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Osram LHN974-KN-1 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Red |
| Depth | 1.35mm |
| Forward Current | 20mA |
| Height | 1.2mm |
| Illumination Color | Red |
| Length | 3.2mm |
| Lens Color | White |
| Lens Size | 1.6mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Flux | 0.02lm |
| Luminous Intensity | 26.05mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | CHIPLED 1206 |
| Viewing Angle | 160° |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LHN974-KN-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
