Single Color LED, Hyper Red, Colorless Diffused, 1.3mm
Osram LHR974-LP-1-0-20-R18 technical specifications.
| Package/Case | 0805 |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 15mcd |
| RoHS Compliant | Yes |
| Viewing Angle | 160° |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Osram LHR974-LP-1-0-20-R18 to view detailed technical specifications.
No datasheet is available for this part.