The LHR974-Z is a 5V red diffused LED with a luminous intensity of 15mcd and a viewing angle of 160°. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The LED is available in a tape and reel packaging format and has a forward current rating of 30mA. It is not radiation hardened and has a power dissipation of 80W.
Osram LHR974-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 1.35mm |
| Forward Current | 30mA |
| Length | 2.1mm |
| Lens Style | Diffused, Colorless, Rectangular |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 80W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| Viewing Angle | 160° |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Osram LHR974-Z to view detailed technical specifications.
No datasheet is available for this part.